Samtec TSM-102-01-T-DV-A

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Bulk
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-102-01-T-DV-A.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-2.95%

CAD Models

Download Samtec TSM-102-01-T-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 1.18
$ 1.18
Stock
915
13,173
13,173
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Header Connector, pcb Mount, recept,4 Contacts, pin,0.1 Pitch |Molex 15-91-1041
Amphenol Communications Solutions95278-401A04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R
"High Temperature Flexible Board Stacking Header
Amphenol Communications Solutions54202-S0804ALF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount Straight
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMM Series
Amphenol Communications Solutions95278-801A04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of Samtec TSM-102-01-T-DV-A provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Bulk
".100"" Surface Mount Terminal Strip"
Header,Push-Pull 2 4pin Male Pin 5.08mm*7.36mm
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
E.L.P. Rectangular Connector Header

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM10201TDVA