Samtec TSM-102-01-LM-SH

Pin Header, Horizontal Pin, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-102-01-LM-SH.

Newark

Datasheet2 pages8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec TSM-102-01-LM-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.209
$ 0.209
Stock
4,607
123,092
123,092
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
2
2
Number of Rows
1
1
1
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, HTSW Series
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, HTSW Series
TE Connectivity5-146277-2
Conn, Header, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 5-146277-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Amphenol Communications Solutions68015-202HLF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole

Descriptions

Descriptions of Samtec TSM-102-01-LM-SH provided by its distributors.

Pin Header, Horizontal Pin, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
Horizontal attachment Tin 2P -55鈩儈+125鈩 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm,Surface Mount锛孯ight Angle Pin Headers ROHS
Header, 2 Contacts, 1 Row, Surface Mount, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Tsm Series Rohs Compliant: Yes |Samtec, Inc. TSM-102-01-LM-SH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.