Samtec HTSW-102-25-L-S-RA

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, HTSW Series
$ 0.153
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-102-25-L-S-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing7 pages13 years ago

Sager Electronics

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-18.01%

CAD Models

Download Samtec HTSW-102-25-L-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, Horizontal Pin, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle, TSM Series
TE Connectivity5-146277-2
Conn, Header, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 5-146277-2
Amphenol Communications Solutions68015-202HLF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole
Amphenol Communications Solutions68016-202HLF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of Samtec HTSW-102-25-L-S-RA provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, HTSW Series
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
"High Temperature PCB Header Strips
2pin 2.54mm 1 Header,Push-Pull 6.3A 250nm 5.08mm
PIN HEADER, RIGHT ANGLE, BOARD-T
HI TEMP .025"" SQ. POST HEADER .100
HEADER, 2.54MM, THT, R/A, 2WAY;
Header, 2.54Mm, Though Hole, Right Angle, 2 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Htsw Series Rohs Compliant: Yes |Samtec, Inc. HTSW-102-25-L-S-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.