Samtec TSM-102-01-L-SH

Samtec 2.54mm Pitch 2-Pin Header, Board-to-Board Connector, TSM Series, Right Angle, SMD
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-102-01-L-SH.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

Samtec

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-15.53%

CAD Models

Download Samtec TSM-102-01-L-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.135
$ 0.135
Stock
70,607
39,981
39,981
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk
Amphenol Communications Solutions54201-G0802LF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD Poly Bag
Pin Header, Single, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, TMM
Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Bulk
2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 2 contacts
2.54mm (0.1) Pitch SIL SMT Pin Header, selective gold + tin, 2 contacts

Descriptions

Descriptions of Samtec TSM-102-01-L-SH provided by its distributors.

Samtec 2.54mm Pitch 2-Pin Header, Board-to-Board Connector, TSM Series, Right Angle, SMD
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series, Unshrouded
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Horizontal attachment Tin 2P -55鈩儈+125鈩 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm,Surface Mount锛孯ight Angle Pin Headers ROHS
PIN HEADER, R/A, 2POS, 1ROW, 2.54MM, SMT; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: TSM Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-102-01-L-SH.
  • TSM10201LSH