Samtec TMS-102-02-T-S-RA

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Right Angle
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMS-102-02-T-S-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-18.06%

CAD Models

Download Samtec TMS-102-02-T-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 2 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-102-02-T-S
Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
TE Connectivity292207-2
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder ST Top Entry Thru-Hole Box/Tray
HIROSE ELECTRICDF13-2P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Samtec TMS-102-02-T-S-RA provided by its distributors.

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 2 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
5A Bend insert Tin 2P -55鈩儈+105鈩 1.27mm Black Single Row Phosphor Bronze Push-Pull,P=1.27mm Pin Headers ROHS
2pin 1.27mm 1 Header,Push-Pull 5A
Header, 2 Contacts, 1 Row, Through Hole, 1.27 Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tms Series Rohs Compliant: Yes |Samtec, Inc. TMS-102-02-T-S-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS10202TSRA