TE Connectivity 292207-2

Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder ST Top Entry Thru-Hole Box/Tray
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292207-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Farnell

element14 APAC

IHS

Sager Electronics

Inventory History

3 month trend:
+3.62%

CAD Models

Download TE Connectivity 292207-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292206-2
MINI CT SGL DIP H 2P NAT, PCB Headers and Receptacles | TE Connectivity 292206-2
HIROSE ELECTRICDF13-2P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF13-2P-1.25DSA(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame
1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Vertical, with Positive Lock, 2 Circuits

Descriptions

Descriptions of TE Connectivity 292207-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder ST Top Entry Thru-Hole Box/Tray
TE Connectivity 292207-2 Mini Connector 2P DIP Male Unshrouded 1.5mm
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Pin Header, Wire-to-Board, 1.5 mm, 1 Rows, 2 Contacts, Through Hole Straight, TE - Mini CT
1 Tin 1.5mm -30℃~+105℃ Brass Direct Insert Plugin,P=1.5mm Wire To Board Connector ROHS
AMP MINI CT CONNECTOR 1.5MM PITCH SINGLE ROW POST HDR ASSY DIP STAGGERED TYPE WITH BOSS WITH KINK | CONN HEADER VERT 2POS 1.5MM
TE Connectivity 1.5mmpitch2pSingle row pin header Wire-to-board connector, AMP Mini CTseries, right angle, Through hole mounting
MINI CT SGL DIP V 2P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | Ampseal Header | TE Connectivity |
WIRE-BOARD CONNECTOR HEADER, 2POS, 1.5MM; WIRE-BOARD CONNECTOR HEADER, 2POS, 1.5MM; Product Range:TE - Mini-CT Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:1.5mm; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292207-2.