Samtec DWM-02-51-T-S-200

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DWM-02-51-T-S-200.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Electro Sonic

JRH Electronics

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole, TMS Series
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Right Angle
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
HIROSE ELECTRICDF13-2P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity292207-2
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder ST Top Entry Thru-Hole Box/Tray

Descriptions

Descriptions of Samtec DWM-02-51-T-S-200 provided by its distributors.

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
Conn Board Stacker HDR 2 POS 1.27mm Solder ST Thru-Hole Layer
Tin Direct Insert 2P 1.27mm Black Single Row Plugin,P=1.27mm Pin Headers ROHS
DOUBLE BODY BOARD SPACERS .050"" X .100
STACKING BOARD CONNECTOR, DWM SE
CONN HDR 2POS 0.05 STACK T/H TIN
Header, 2 Contacts, 1 Row, Through Hole, 1.27 Mm; Product Range:Dwm Series; No. Of Contacts:2Contacts; Gender:Header; Pitch Spacing:1.27Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contactsrohs Compliant: Yes |Samtec, Inc. DWM-02-51-T-S-200

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DWM-0251TS200
  • DWM0251TS200