Samtec TFM-115-02-L-D-A

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFM-115-02-L-D-A.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet8 pages2 years ago
Datasheet2 pages5 years ago

Samtec

element14 APAC

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
-6.65%

CAD Models

Download Samtec TFM-115-02-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions87409-115LF
Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch
CONN HEADER SMD 30POS 1.27MM / Connector Header Surface Mount 30 position 0.050" (1.27mm)
Conn Unshrouded Header HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ Tube
TE Connectivity5-104656-3
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 15+15 contacts"

Descriptions

Descriptions of Samtec TFM-115-02-L-D-A provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount
"High-Reliability Tiger Eye™ Terminal Strips
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube
Wire-To-Board/Wire-To-Wire Connector
2 1.27mm Tin 1.27mm -55鈩儈+125鈩 2.9A Phosphor Bronze Standing paste SMD,P=1.27mm Wire To Board Connector ROHS
SAMTEC - TFM-115-02-L-D-A - HEADER, 1.27MM, SMT, 2X15WAY
MICRO TERMINAL STRIP .050"" (1,27MM)
1.27MM HIGH RELIAB.HDR 2X15POS
Header, 1.27Mm, Smd, 2X15 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:Surface Mount; Product Range:Tfm Series Rohs Compliant: Yes |Samtec, Inc. TFM-115-02-L-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFM11502LDA