Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTSH-115-01-L-DV

CONN HEADER SMD 30POS 1.27MM / Connector Header Surface Mount 30 position 0.050" (1.27mm)
$ 2.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-115-01-L-DV.

Samtec

Technical Drawing5 pages9 years ago

Sager Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+25.82%

CAD Models

Download Samtec FTSH-115-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount
Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount, FTS Series
Amphenol Communications Solutions87409-115LF
Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity5-104656-3
Header, Push-Pull Pad 30-Pin 500mA Gold Black SMD 22.14mm × 5.71mm × 7.23mm
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 15+15 contacts"

Descriptions

Descriptions of Samtec FTSH-115-01-L-DV provided by its distributors.

CONN HEADER SMD 30POS 1.27MM / Connector Header Surface Mount 30 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount, FTSH Series
Conn Unshrouded Header HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
HEADER, 1.27MM, SMD, 30WAY; Pitch Spacing: 1.27mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: FTSH Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH115-01-L-DV
  • FTSH11501LDV