Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3601542

1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 15+15 contacts"
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3601542.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Factory Futures

Inventory History

3 month trend:
+74.10%

CAD Models

Download Harwin M50-3601542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions87409-115LF
Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions87849-115LF
Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 12+12 contacts"
Amphenol Communications Solutions20021121-00030T4LF
HD SMT-20021121-00030T4LF | Amphenol FCI (Amphenol CS) 2002112100030T4LF
HIROSE ELECTRICDF50-30DP-1V(51)
CONN HEADER SMD 30POS 1MM / Connector Header Surface Mount 30 position 0.039" (1.00mm)
HIROSE ELECTRICDF50-30DP-1V(52)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50-30DP-1V(52)

Descriptions

Descriptions of Harwin M50-3601542 provided by its distributors.

1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 15+15 contacts"
Board-To-Board Connector, Straight, Arch; |Harwin M50-3601542
Header,Push-Pull 2 30pin Push-pull type Male Pin Black SMD,P=1.27mm SMD mount 19.05mm(Length)*5.5mm(height)
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
针座, 竖直型, SMT, 1.27MM, 30路;
HEADER, STRAIGHT, SMT, 1.27MM, 30WAY; Pitch Spacing: 1.27mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plat

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3601542.