TE Connectivity 5-104656-3

Header, Push-Pull Pad 30-Pin 500mA Gold Black SMD 22.14mm × 5.71mm × 7.23mm
$ 11.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104656-3.

IHS

Datasheet5 pages2 years ago

Factory Futures

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-104656-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.165
$ 7.19
Stock
14,344
2,922
Authorized Distributors
6
4
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
30
30
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT, Solder
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
-
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Amphenol Communications Solutions87409-115LF
Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
CONN HEADER SMD 30POS 1.27MM / Connector Header Surface Mount 30 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount, FTS Series
1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, selective gold + tin, 15+15 contacts
Amphenol Communications Solutions91036-115LF
91036-115Lf-Ribcage/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 91036-115LF
Amphenol Communications Solutions87849-115LF
Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 5-104656-3 provided by its distributors.

Header, Push-Pull Pad 30-Pin 500mA Gold Black SMD 22.14mm × 5.71mm × 7.23mm
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Connector Systems:-; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:surface Mount Straight; Product Range:ampmodu 50/50 Grid Series; Connector Shroud:shrouded; Colour:black; Height:0.32"rohs Compliant: Yes
Special Order: 30 50/50 HDR DRST SFMNT.320 SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-104656-3 | Internal Number: 5-104656-3 | 1.27 mm | TE Connectivity | AMPMODU
HEADER, SMT, 8.13MM, 30WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:30; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:AMPMODU; Contact Plating:Gold; Rows, No. of:2; Approval Bodies:UL, CSA; Approval Category:UL E28476, CSA LR7189; Colour:Black; External Length / Height:7.56mm; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Length:22.14mm; Max Current per Contact:0.5A; No. of Contacts:30; No. of Poles:30; Pitch:1.27mm; Row Pitch:1.27mm; Temp, Op. Max:+105°C; Temp, Op. Min:-65°C; Voltage Rating, AC:30V; Voltage, Withstand:300V; Height:8.13mm; Housing:Liquid Crystal Polymer (LCP); Max Current:4A; Mounting, Orientation:Vertical; Width:5.71mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104656-3.