Samtec TCSD-22-01-N

TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-22-01-N.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago

element14 APAC

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
-7.20%

CAD Models

Download Samtec TCSD-22-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector F 44 POS 2mm IDT RA Cable Mount Milli-Grid Tray
Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount Tray
TE Connectivity2-111626-2
Conn IDC Connector F 44 POS 2mm IDT RA Cable Mount Box/Tube
Conn IDC Connector SKT 44 POS 2mm IDT RA Side Entry Cable Mount Sword

Descriptions

Descriptions of Samtec TCSD-22-01-N provided by its distributors.

TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
Conn IDC Connector SKT 44 POS 2mm IDT RA Side Entry Cable Mount Tube
CONN RCPT 44POS IDC 28AWG GOLD / 44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
SAMTEC TCSD-22-01-N Wire-To-Board Connector, TCSD Series, IDC / IDT, Receptacle, 44 Contacts, 2 mm
Ribbon Cables / IDC Cables 2.00MM IDC CABLE STRIPS POLARZ
2.00 mm IDC Ribbon Cable Assembly, Socke
RS APAC
Board Connector, 44 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
2mm Gold 2mm 2 P=2mm IDC Connectors ROHS
SOCKET, IDC, 2MM, 44WAY; Pitch Spacing: 2mm; No. of Contacts: 44Contacts; Gender: Receptacle; Product Range: TCSD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact M

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD2201N