Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87568-4493

Conn IDC Connector F 44 POS 2mm IDT RA Cable Mount Milli-Grid Tray
$ 3.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87568-4493.

Newark

Datasheet3 pages8 years ago

Molex

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+412%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector SKT 44 POS 2mm IDT RA Side Entry Cable Mount Sword
Conn IDC Connector RCP 40 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid Tray
TE Connectivity2-111626-2
Conn IDC Connector F 44 POS 2mm IDT RA Cable Mount Box/Tube
Conn IDC Connector SKT 40 POS 2mm IDT RA Cable Mount Sword

Descriptions

Descriptions of Molex 87568-4493 provided by its distributors.

Conn IDC Connector F 44 POS 2mm IDT RA Cable Mount Milli-Grid Tray
Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 44 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Key, Dual Locking Friction Ramps
CONN, IDC RCPT, 44POS, 2ROW, 2 MM, BLK; Pitch Spacing: 2mm; No. of Contacts: 44Contacts; Gender: Receptacle; Product Range: Milli-Grid 87568 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875684493
  • 87568-4493 ..
  • 875684493