Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87568-4463

Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87568-4463.

IHS

Datasheet3 pages8 years ago

Molex

Factory Futures

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-22.73%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector F 44 POS 2mm IDT RA Cable Mount Milli-Grid Tray
Conn IDC Connector SKT 44 POS 2mm IDT RA Side Entry Cable Mount Sword
Conn IDC Connector RCP 40 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid Tray
Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount
Amphenol Communications Solutions89947-334LF
Conn IDC Connector RCP 34 POS 2mm IDT RA Cable Mount Tube

Descriptions

Descriptions of Molex 87568-4463 provided by its distributors.

Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 44 Circuits, 0.38µm Gold (Au) Plating
Headers & Wire Housings MGrid IDT Rec OPolKeyLRmp 38AuLF 44Ckt
Conn, Molex 87568-4463; |Molex 87568-4463
28 AWG Receptacle, 2mm Pitch, 44-Pin, Gold Plated, Black, IDC, Wire Mount, Free Hanging, TH, 5.87mm H
CONN RCPT 44POS IDC 28AWG GOLD
WIRE-BOARD CONN, RECEPTACLE, 44POS, 2MM;; WIRE-BOARD CONN, RECEPTACLE, 44POS, 2MM; Connector Type:Wire to Board; Series:Milli-Grid; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:44; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875684463
  • 875684463