Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 158244-0120

Conn IDC Connector SKT 44 POS 2mm IDT RA Side Entry Cable Mount Sword
$ 4.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 158244-0120.

IHS

Datasheet3 pages12 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector F 44 POS 2mm IDT RA Cable Mount Milli-Grid Tray
Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount
Conn IDC Connector SKT 40 POS 2mm IDT RA Cable Mount Sword
Amphenol Communications Solutions89947-334LF
Conn IDC Connector RCP 34 POS 2mm IDT RA Cable Mount Tube

Descriptions

Descriptions of 3M 158244-0120 provided by its distributors.

Conn IDC Connector SKT 44 POS 2mm IDT RA Side Entry Cable Mount Sword
158 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET, 44 WAY, 2 ROW, 2MM PITCH
Wire-To-Board Connector, 158 Series, Idc / Idt, Receptacle, 44, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes
Board Connector, 44 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
CONN SOCKET 44POS IDC 28AWG GOLD
2MM WMS\44P\PRASMBL\CB\SWRD\30 80001251729
SOCKET, 2MM, IDC, 44WAY; Pitch Spacing: 2mm; No. of Contacts: 44Contacts; Gender: Receptacle; Product Range: 158 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001251729