Samtec TCSD-15-01-N

TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-15-01-N.

Samtec

Datasheet1 page8 years ago

Sager Electronics

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+83.60%

CAD Models

Download Samtec TCSD-15-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn IDC Connector RCP 24 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
Conn IDC Connector F 26 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector RCP 34 POS 1mm IDT RA Side Entry Cable Mount Milli-Grid™ Tray
Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Positions, 2 mm, TCSD Series
Conn IDC Connector SKT 34 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube

Descriptions

Descriptions of Samtec TCSD-15-01-N provided by its distributors.

TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
IDC CONNECTOR, RCPT, 30POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: TCSD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta
Idc Conn, Rcpt, 30Pos, 2Row, 2Mm, Cbl; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2Mm; No. Of Rows:2 Row; No. Of Contacts:30Contacts; Connector Mounting:Cable Mount; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. TCSD-15-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD1501N