Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TCSD-12-01-N

Conn IDC Connector SKT 24 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-12-01-N.

Samtec

Datasheet1 page9 years ago

Sager Electronics

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+73.83%

CAD Models

Download Samtec TCSD-12-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN RCPT 20POS IDC 28AWG GOLD / 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
TE Connectivity2-111623-1
Conn IDC Connector RCP 20 POS 2mm IDT RA Side Entry Cable Mount Tray
TE Connectivity1-111626-9
Conn IDC Connector F 20 POS 2mm IDT RA Cable Mount Box/Tray
Amphenol Communications Solutions89947-720LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 20 positions
TE Connectivity2-111626-7
Conn IDC Connector F 26 POS 2mm IDT RA Cable Mount Box/Tray
Amphenol Communications Solutions89361-720LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 20 positions

Descriptions

Descriptions of Samtec TCSD-12-01-N provided by its distributors.

Conn IDC Connector SKT 24 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube
IDC Connector, IDC Receptacle, Female, 2 mm, 2 Row, 24 Contacts, Cable Mount
Idc Connector, Rcpt, 24Pos, 2Row, 2Mm; |Samtec, Inc. TCSD-12-01-N
TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
Samtec IDC socket, TCSD series, American Wire Gauge 28 AWG
Ribbon Cables / IDC Cables 2.00MM IDC CABLE STRIPS POLARZ
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
2.00 mm IDC Ribbon Cable Assembly, Socke
RS APAC
CONN RCPT 24POS IDC 28AWG GOLD
IDC CONNECTOR, RCPT, 24POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: TCSD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD1201N