Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87568-3493

Molex 2mmpitch34pDouble row female wire to board, 87568series, Straight, surface mount
$ 2.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87568-3493.

Farnell

Datasheet3 pages8 years ago

Molex

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-5.12%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn IDC Connector RCP 40 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid Tray
PCB Receptacle, Female Contact, 24 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
Conn IDC Connector F 26 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
TE Connectivity3-215882-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount Loose
TE Connectivity3-215911-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-215915-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount T/R

Descriptions

Descriptions of Molex 87568-3493 provided by its distributors.

Molex 2mmpitch34pDouble row female wire to board, 87568series, Straight, surface mount
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 34 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Key, Dual Locking Friction Ramps
CONN, IDC RCPT, 34POS, 2ROW, 2 MM, BLK; Pitch Spacing: 2mm; No. of Contacts: 34Contacts; Gender: Receptacle; Product Range: Milli-Grid 87568 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875683493
  • 875683493