Descriptions of Molex 87568-2493 provided by its distributors.
PCB Receptacle, Female Contact, 24 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
Milli-Grid, Receptacle Housing, 24 Poles, 2 Rows, 2mm Pitch
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle
Conn IDC Connector RCP 24 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 24 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Key, Dual Locking Friction Ramps
Pin and Socket Header PCB - Vertical 24P
Molex IDCConnector, Milli-Gridseries, Mother seat, 24road, 2line, 2.0mmPitch, Cable installation
Headers & Wire Housings 2.00MM REC 02X12P W/KEY & RAMP
Connector, Rcpt, 24Pos, 2Row, 2Mm; |Molex 87568-2493
MGrid IDT Rec W/PolKeyLRmp .38AuLF 24Ckt
WIRE-BOARD CONN, RECEPTACLE, 24POS, 2MM
IDC CONN, RCPT, 24P, 2ROW, 2MM, CABLE;
CONN RCPT 24POS IDC 28AWG GOLD
2.00 MM MILLI-GRID ITD 24CIRCU