Samtec STMM-110-02-G-D-SM

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, STMM
$ 3.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-110-02-G-D-SM.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+16.02%

CAD Models

Download Samtec STMM-110-02-G-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.564
$ 2.6
Stock
3,967
7,377
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
-
Surface Mount
Termination
Solder
Solder
Orientation
Straight
-
Contact Plating
Gold
Gold
Housing Material
Nylon
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header M 20 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD Milli-Grid T/R
Headers & Wire Housings 2.00 mm Shrouded Terminal Strip
Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole T/R
M22 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 20mOhm -40C~105C 1A

Descriptions

Descriptions of Samtec STMM-110-02-G-D-SM provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, STMM
2.00 Mm Shrouded Terminal Strip Rohs Compliant: Yes |Samtec, Inc. STMM-110-02-G-D-SM
20pin 2mm 2 2mm Header,Push-Pull 3A 510nm 26.17mm*7.79mm
Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD Tube
"2.00 mm Shrouded Terminal Strip
PIN HEADER, 20POS, 2ROW, 2MM, SMT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM110-02-G-D-SM
  • STMM11002GDSM