Harwin M22-2521005

2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2521005.

IHS

Datasheet1 page9 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
-15.15%

CAD Models

Download Harwin M22-2521005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 1.22
Stock
14,310
37
Authorized Distributors
6
2
Gender
Male
-
Pitch
2.0066 mm
-
Number of Contacts
20
-
Number of Rows
2
-
Mount
Through Hole
Through Hole
Termination
Solder
-
Orientation
Straight
-
Contact Plating
Gold
-
Housing Material
Nylon
-
Contact Material
Bronze
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
Connector, Header, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020805
CONN HEADER VERT 16POS 2MM / Connector Header Through Hole 16 position 0.079" (2.00mm)
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
Amphenol Communications Solutions98414-G06-20LF
Conn Shrouded Header HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bag
Amphenol Communications Solutions98414-F06-20ULF
20-Pin 2mm Pitch 2-Pos Header Latch Holder 2A(AC/DC) Gold Cream Color TH 22mm(L) × 6.1mm(H)

Descriptions

Descriptions of Harwin M22-2521005 provided by its distributors.

2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
Connector, Header, 20Pos, 2Row, 2Mm; |Harwin M22-2521005
20-Pin Header, Cuttable, Push-Pull 1A Gold Black TH
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR