Samtec STMM-110-02-L-D-SM

Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, STMM Series
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-110-02-L-D-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Electro Sonic

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-10.83%

CAD Models

Download Samtec STMM-110-02-L-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 3.564
Stock
7,377
3,967
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
Surface Mount
-
Termination
Solder
Solder
Orientation
-
Straight
Contact Plating
Gold
Gold
Housing Material
-
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, TMM Series
Amphenol Communications Solutions10112690-G03-10ULF
Conn Unshrouded Header HDR 20 POS 2mm Solder RA Side Entry SMD Minitek® Tube
Amphenol Communications Solutions57202-G52-10LF
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD Minitek® Bag
Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD Milli-Grid T/R
Amphenol Communications Solutions98424-G52-20LF
Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD Box

Descriptions

Descriptions of Samtec STMM-110-02-L-D-SM provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, STMM Series
20pin 2mm 2 2mm Header,Push-Pull 3A 250nm 26.17mm*7.79mm
"2.00 mm Shrouded Terminal Strip
Header, 2.0Mm, Boxed, Smd, 2X10 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Surface Mount; Product Range:Stmm Series Rohs Compliant: Yes |Samtec, Inc. STMM-110-02-L-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM11002LDSM