Samtec STMM-105-02-L-D-SM

Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, STMM Series
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-105-02-L-D-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+21.55%

CAD Models

Download Samtec STMM-105-02-L-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 3.084
$ 3.084
Stock
22,684
6,174
6,174
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00MM PITCH, MILLI-GRID PCB HEADER, DUAL ROW, VERTICAL, SURFACE MOUNT, SHROUDED, 10 CIRCUITS
Connector, Header, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020505
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bulk/Loose
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, LTMM Series
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Tube
Pin Header, 10Pos, 2Row, 2Mm, Tht Rohs Compliant: Yes |Samtec, Inc. LTMM-105-02-G-D

Descriptions

Descriptions of Samtec STMM-105-02-L-D-SM provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, STMM Series
Conn, Header, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec STMM-105-02-L-D-SM .
Conn Shrouded Header HDR 10 POS 2mm Solder ST Top Entry SMD Tube
SAMTEC - STMM-105-02-L-D-SM - HEADER, 2.0MM, BOXED, SMT, 2X5WAY
"2.00 mm Shrouded Terminal Strip
Connector, HEADER, 10POS, 2ROW, 2MM;
STMM shrouded SMT PCB header,10P
RS APAC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM-105-02-L-D-SM .
  • STMM10502LDSM
  • STMM10502LDSM .