Samtec SSM-103-F-SV

Pass Through, Push-Pull, Receptacle 2.54mm 1 3pin 5.2A 76nm 7.62mm*4.42mm
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-103-F-SV.

Samtec

Datasheet1 page7 years ago
Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Upverter

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Samtec SSM-103-F-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.557
$ 0.557
Stock
219
38,065
38,065
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
3
3
Number of Rows
1
1
1
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SLW
Headers & Wire Housings .100 Tiger Buy Low Profile Socket Strip
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, SLW Series
KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 0.38µm Gold (Au), 3 Circuits, with Hooks
Amphenol Communications Solutions89885-303LF
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Harwin M20-7820342 SIL Conn Female Unshrouded 3 Position Vertical PCB Mount

Descriptions

Descriptions of Samtec SSM-103-F-SV provided by its distributors.

Pass Through,Push-Pull,Receptacle 2.54mm 1 3pin 5.2A 76nm 7.62mm*4.42mm
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 3 POS 2.54mm Solder ST SMD
SMT SOCKET STRIP .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.