Harwin M20-7820342

2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 3 contacts
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7820342.

IHS

Datasheet1 page7 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-25.70%

CAD Models

Download Harwin M20-7820342 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.547
$ 0.575
Stock
3,424
33,125
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Polyamide
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Molex 22-14-2034 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 3 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 2.54um Tin 3 Circuits without Hooks
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Solder, SSQ Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, SSA Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, SSA Series

Descriptions

Descriptions of Harwin M20-7820342 provided by its distributors.

2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 3 contacts
Harwin M20-7820342 SIL Conn Female Unshrouded 3 Position Vertical PCB Mount
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
Connector, Rcpt, 3Pos, 2.54Mm, 1Row; |Harwin M20-7820342
Push-Pull Receptacle, 3-Pin, Female Socket, Black, TH
2.54mm (0.1) Pitch SIL Vertical Through
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 3POS, 2.54MM, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR