Samtec SLW-103-01-L-S

Headers & Wire Housings .100 Tiger Buy Low Profile Socket Strip
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-103-01-L-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

Upverter

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+500%

CAD Models

Download Samtec SLW-103-01-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.173
$ 0.173
Stock
1,197
40,343
40,343
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
3
3
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, CES
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pass Through,Push-Pull,Receptacle 2.54mm 1 3pin 5.2A 76nm 7.62mm*4.42mm
KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 0.38µm Gold (Au), 3 Circuits, with Hooks
Header Connector, pcb Mount, plug,3 Contacts, skt,0.1 Pitch, pc Tail Terminal |3M 929850-01-03-10
Amphenol Communications Solutions89885-303LF
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of Samtec SLW-103-01-L-S provided by its distributors.

Headers & Wire Housings .100 Tiger Buy Low Profile Socket Strip
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole
2.54mm 1 3pin 5.5A 250nm , 7.62mm*4.95mm
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW10301LS