Samtec SQW-108-01-L-D

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQW-108-01-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Upverter

Sager Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-76.16%

CAD Models

Download Samtec SQW-108-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Solder, MMS Series, Phosphor Bronze
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
Conn Socket Strip SKT 16 POS 2mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Mount
Conn Socket Strip RCP 16 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
HIROSE ELECTRICDF11-16DS-2DSA(05)
Conn DIP Socket Strip RCP 16 POS 2mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Samtec SQW-108-01-L-D provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Solder, SQW Series, Phosphor Bronze
2mm 2mm Double Row 3.8A Tin 16P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 6.35mm Square Hole Plugin,P=2mm Female Headers ROHS
CONNECTOR, RECEPTACLE, 2MM, THT, 16WAY; Pitch Spacing:2mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:SQW Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQW-108-01-L-D.
  • SQW10801LD