Harwin M22-7140842

Conn Socket Strip F 16 POS 2mm Solder ST Top Entry Thru-Hole Tube
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-7140842.

IHS

Datasheet1 page7 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+93.66%

CAD Models

Download Harwin M22-7140842 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HIROSE ELECTRICDF11-16DS-2DSA(05)
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Bag
Conn Socket Strip F 12 POS 2mm Solder ST Top Entry Thru-Hole Tube
HARWIN 2mmpitch14pDouble row female Bus bar, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Solder, MMS Series, Phosphor Bronze
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount

Descriptions

Descriptions of Harwin M22-7140842 provided by its distributors.

Conn Socket Strip F 16 POS 2mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket
HARWIN 2mm Pitch 16-Pin Dual Row Receptacle, Straight, TH
2.00mm (0.079") Pitch DIL Vertical 2.6mm PC Tail Socket Assembly, selective gold + tin, 8+8 contacts
Socket, Vertical, 2Row, 8Way; |Harwin M22-7140842
CONN RCPT 16POS 0.079 GOLD PCB
SOCKET, VERTICAL, 2ROW, 8WAY; Pitch Spacing: 2mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: M22 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR