Samtec CLT-108-01-L-D

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
$ 1.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-108-01-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page9 years ago

Sager Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLT-108-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.551
$ 1.237
Stock
4,984
4,966
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
2 mm
2 mm
Number of Positions
16
-
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Solder, MMS Series, Phosphor Bronze
Conn Socket Strip F 16 POS 2mm Solder ST Top Entry Thru-Hole Tube
Samtec Board-to-Board Receptacle, 2mm Pitch, 12-Pin Dual Row, SQW Series, Right Angle, TH
PCB Receptacle, 16 Contacts, 2 Rows, 2mm, Gold, 1A, Female Receptacle, THT, Right Angle, Solder
HIROSE ELECTRICDF11-16DS-2DSA(05)
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Samtec CLT-108-01-L-D provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry Thru-Hole TIGERCLAW™ Tube
Push-Pull Receptacle 2mm Pitch 16-Pin 4.1A 250nm Gold TH 16mm × 4mm × 4mm
2.00 mm Tiger Claw Rugged Reliable Dual
CONN RCPT 16POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT108-01-L-D
  • CLT10801LD