Samtec MMS-108-01-L-DV

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Solder, MMS Series, Phosphor Bronze
$ 2.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-108-01-L-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page10 years ago

Master Electronics

element14 APAC

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+74.54%

CAD Models

Download Samtec MMS-108-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.249
$ 1.2
Stock
141,202
9
Authorized Distributors
6
2
Gender
Receptacle
Female
Pitch
2 mm
2 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
-
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
Conn Socket Strip F 16 POS 2mm Solder ST Top Entry Thru-Hole Tube
Samtec Board-to-Board Receptacle, 2mm Pitch, 12-Pin Dual Row, SQW Series, Right Angle, TH
PCB Receptacle, 16 Contacts, 2 Rows, 2mm, Gold, 1A, Female Receptacle, THT, Right Angle, Solder
HIROSE ELECTRICDF11-16DS-2DSA(05)
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Samtec MMS-108-01-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Solder, MMS Series, Phosphor Bronze
Samtec 2mmpitch16pDouble row female Board to Board, MMSseries, right angle, surface
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
2mm 2mm Double Row Tin 3.9A 16P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 4.45mm Square Hole Plugin,P=2mm Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS10801LDV