Samtec SOLC-115-02-L-Q-A

PCB Receptacle, Board-to-Board, 0.635 mm, 4 Rows, 60 Contacts, Surface Mount, SOLC Series
$ 7.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SOLC-115-02-L-Q-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages11 years ago

Sager Electronics

element14 APAC

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+12.09%

CAD Models

Download Samtec SOLC-115-02-L-Q-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 60P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
"0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip"
TE Connectivity5177983-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5-5179009-2
Stacking Board Connector, Fine Stack Series, 60 Contacts, Receptacle, 0.8 mm, Surface Mount
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Samtec SOLC-115-02-L-Q-A provided by its distributors.

PCB Receptacle, Board-to-Board, 0.635 mm, 4 Rows, 60 Contacts, Surface Mount, SOLC Series
".050"" FOURRAY™ Quad Row Tiger Buy™ Socket Strip"
SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Push-Pull,Receptacle 1.27mm 4 60pin 2.4A 250nm 21.6mm*7.11mm
CONN RCPT 60POS 0.05 GOLD SMD / 60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Socket, 1.27Mm, Smt, 4X15 Position; Connector Systems:Board-To-Board; Pitch Spacing:0.635Mm; No. Of Rows:4Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Product Range:Solc Series; Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec, Inc. SOLC-115-02-L-Q-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SOLC11502LQA