Samtec SMH-105-02-T-D

Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip
$ 0.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMH-105-02-T-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Upverter

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SMH-105-02-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, SSW Series
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tiger Buy™ Tube
TE Connectivity1658621-1
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity215307-5
TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight
TE Connectivity1658623-1
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Tube
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk

Descriptions

Descriptions of Samtec SMH-105-02-T-D provided by its distributors.

Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip
SAMTEC SMH-105-02-T-D Board-To-Board Connector, Right Angle, SMH Series, 10 Contacts, Receptacle, 2.54 mm, Through Hole
Conn Socket Strip SKT 10 POS 2.54mm Solder RA SMD Tube
Push-Pull,Receptacle 2 10pin Forked
.100"" HORIZONTAL SMT SOCKET ASSEMBLY
RECEPTACLE, 2.54MM, THT, R/A, 10WAY;
CONN RCPT 10POS 0.1 TIN SMD R/A
Receptacle, 2.54Mm, Tht, R/A, 10Way; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount; Product Range:Smh Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. SMH-105-02-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMH-10502-T-D
  • SMH10502TD