TE Connectivity 1658621-1

Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658621-1.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet9 pages15 years ago
Instruction Sheet3 pages15 years ago
Datasheet6 pages15 years ago
Datasheet8 pages27 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.37%

CAD Models

Download TE Connectivity 1658621-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658623-1
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity1658620-1
TE Connectivity IDC Connector AMP-LATCH Novo Series Receptacle 10 Pos 2 Row 2.54mm Cable Mount
Amphenol Communications Solutions71600-610LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.).
TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
Amphenol Communications Solutions71600-110LF
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Amphenol Communications Solutions71600-010LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of TE Connectivity 1658621-1 provided by its distributors.

Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Ribbon Cable Connector Female Black 10-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity IDC Connector AMP-LATCH Novo Series Receptacle 10 Pos 2 Row 2.54mm Cable Mount
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 10 Contacts, Cable Mount
2.54mm Two-piece (connector + terminal block) Gold 2x5P 5 Simple cow constellation 2.54mm 2 P=2.54mm IDC Connectors ROHS
CONNECTOR, RECEPTACLE, IDC, 2.54MM, 10P; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: AMP-LATCH Novo Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Go
10 NOVO MIL/CTR 15DP,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1658621-1 | Internal Number: 1658621-1 | Alias Number: 010-5186-10 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658621-1.