TE Connectivity 1658623-1

Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Tube
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658623-1.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-17.02%

CAD Models

Download TE Connectivity 1658623-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658621-1
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TE Connectivity1658620-1
Conn IDC Connector F 10 POS 2.54mm Solder RA Thru-Hole Box/Tube
Amphenol Communications Solutions71600-110LF
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Amphenol Communications Solutions71600-010LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-610LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.).

Descriptions

Descriptions of TE Connectivity 1658623-1 provided by its distributors.

Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Tube
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle
26-28 AWG Receptacle 2.54mm 2 10pin 760nm gold,palladium Black IDC wire mounting,free hanging,Through hole mounting 17.27mm*6.1mm*15.97mm
WIRE-BOARD CONNECTOR RECEPTACLE, 2ROW, 10 POSITION, 2.54MM; IDC Connector Type: IDC Receptacle; Contact Gender: Female; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; No. of Contacts: 10Contacts; Connector Mounting: Cable Mount 73
10 NOVO MIL 30DP, LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1658623-1 | Internal Number: 1658623-1 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658623-1.