TE Connectivity 215307-5

TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215307-5.

Newark

Datasheet5 pages2 years ago

Sager Electronics

Burklin Elektronik

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-38.83%

CAD Models

Download TE Connectivity 215307-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2027-12-31
LTD Date2028-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity215309-5
Rectangular Power Connector, Vertical, 5 Contacts, PCB Mount, Solder, 2.54 mm, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, SSW Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount
TE Connectivity6-5535512-4
Board-Board Connector Receptacle, 10 Pos; |Te Connectivity Amp 6-5535512-4.
SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
Amphenol Communications Solutions76342-305LF
Amphenol ICC 76342-305LF DUBOX Connector Female Shrouded 10P .76 Gold

Descriptions

Descriptions of TE Connectivity 215307-5 provided by its distributors.

TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TOP ENTRY, DOUBLE ROW AMP HV-100 RECEPTACLE Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
2X5P HV100 REC CON. TE, 7.0MM PCB Header & Receptacle | Part Number: 215307-5 | Internal Number: 215307-5 | TE Connectivity |
SOCKET, VERTICAL, 2ROW, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: AMPMODU HV-100 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2153075