Samtec SMH-105-02-G-D-TR

Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMH-105-02-G-D-TR.

Electro Sonic

Datasheet1 page8 years ago
Datasheet1 page7 years ago

Samtec

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-28.69%

CAD Models

Download Samtec SMH-105-02-G-D-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount Right Angle
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle
TE Connectivity1658621-1
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658623-1
WIRE-BOARD Connector RECEPTACLE, 2ROW, 1; 10 POSITION, 2.54mm; IDC Type:IDC Receptacle; Contact
TE Connectivity6-5535512-4
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Thru-Hole Gang of Tubes

Descriptions

Descriptions of Samtec SMH-105-02-G-D-TR provided by its distributors.

Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Side Entry SMD T/R
Push-Pull,Receptacle 2.54mm 2 10pin 3A 510nm 13.21mm*15.75mm
.100 Horizontal Surf Mnt Skt Strip
.100"" HORIZONTAL SMT SOCKET ASSEMBLY
RECEPTACLE, 2.54MM, THT, R/A, 10WAY;
CONN RCPT 10POS 0.1 GOLD SMD R/A
Connector, Receptacle, 10 Position, 2Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount; Product Range:Smh Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. SMH-105-02-G-D-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMH-10502-G-D-TR