Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-105-L-D-HE

Connector, Rcpt, 10Pos, 2Row, 2.54Mm; |Samtec, Inc. BCS-105-L-D-HE
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-105-L-D-HE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+31.97%

CAD Models

Download Samtec BCS-105-L-D-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 2.507
$ 2.507
Stock
205,659
3,412
3,412
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
Female
Female
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Right Angle
Right Angle
Right Angle
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Samtec SSW Series Board-to-Board Receptacle 2.54mm Pitch 10-Pin Dual Row Right Angle TH
TE Connectivity6-5535512-4
Board-Board Connector Receptacle, 10 Pos; |Te Connectivity Amp 6-5535512-4.
SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Solder, SSW Series, Phosphor Bronze
TE Connectivity215307-5
TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight
Amphenol Communications Solutions76342-305LF
Amphenol ICC 76342-305LF DUBOX Connector Female Shrouded 10P .76 Gold

Descriptions

Descriptions of Samtec BCS-105-L-D-HE provided by its distributors.

Connector, Rcpt, 10Pos, 2Row, 2.54Mm; |Samtec, Inc. BCS-105-L-D-HE
SAMTEC BCS-105-L-D-HE Board-To-Board Connector, Horizontal, BCS Series, 10 Contacts, Receptacle, 2.54 mm, Solder, 2 Rows
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
SOCKET, 2.54MM, HORIZONTAL, 2X5WAY; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:BCS Series; Contact Termination Type:Solder; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Solder; Lead Spacing:2.54mm; Termination Method:Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-105-L-D-HE-.
  • BCS-105-L-D-HE.
  • BCS105LDHE