Samtec SLW-120-01-F-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Straight, SLW
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-120-01-F-S.

Farnell

Datasheet1 page8 years ago

JRH Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+0.23%

CAD Models

Download Samtec SLW-120-01-F-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.505
$ 1.148
$ 1.148
Stock
10,560
10,937
10,937
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
-
2.54 mm
2.54 mm
Number of Positions
-
20
20
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

20 Pos. Female Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-7822042
TE Connectivity1-146138-8
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity6-534237-8
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole
Cost Effective Rugged Pcb Sockets Rohs Compliant: Yes |Samtec, Inc. SQT-120-01-L-S
TE Connectivity1-535541-8
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of Samtec SLW-120-01-F-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Straight, SLW
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Push-Pull,Receptacle 2.54mm 1 20pin 5.2A 76nm 50.8mm*2.54mm
PCB RCPT, 20POS, 1ROW, 2.54MM, THT;
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.