Samtec CES-103-01-S-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, CES
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-103-01-S-S.

Farnell

Datasheet1 page9 years ago
Technical Drawing1 page12 years ago

Electro Sonic

Master Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-89.80%

CAD Models

Download Samtec CES-103-01-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.298
$ 0.298
Stock
18,688
55,320
55,320
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TE Connectivity535541-1
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, SSA Series
Amphenol Communications Solutions89885-303LF
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 3 contacts
Samtec 2.54mmpitch3pSingle row female Bus bar, SSWseries, right angle, Through hole mounting

Descriptions

Descriptions of Samtec CES-103-01-S-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, CES
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket
Push-Pull Receptacle, 3-Pin, Female Socket, Black, TH
DESCRIPTION: LOW PROFILE .025'' SQUARE STRIPS
PCB RCPT, 3POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES10301SS