Molex 52465-1071

Conn Board to Board RCP 10 POS 0.8mm Solder ST Top Entry SMD SlimStack Automotive T/R
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52465-1071.

IHS

Datasheet3 pages6 years ago

Molex

element14

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-5.31%

CAD Models

Download Molex 52465-1071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Solder pad 800¦Ìm 2 12pin SMD,P=0.8mm SMD mount 6.4mm(Length)*4.2mm(height)
Push-Pull,Receptacle 1mm 2 10pin 1A gold Black SMD mount 10.4mm(Length)*3.6mm(height)
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount, M40
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 8 Contacts, Surface Mount, CLE Series
HIROSE ELECTRICDF9B-13S-1V(32)
Outer Shroud Contacts Receptacle, 13-Pin, 1mm Pitch, SMD, Tin Plated, 4.3mm × 3.3mm × 1μm

Descriptions

Descriptions of Molex 52465-1071 provided by its distributors.

Conn Board to Board RCP 10 POS 0.8mm Solder ST Top Entry SMD SlimStack Automotive T/R
SlimStack Board-to-Board Connector, 0.80mm Pitch, Rigid Type Receptacle, 4.50 or 5.65mm Mated Height, Vertical, 10 Circuits, without Boss
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
SOCKET, STACKING, 0.80MM, 10WAY; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:10; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524651071
  • 52465-1071..
  • 524651071
  • 524651071.