Samtec RSM-112-02-T-S-P

Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RSM-112-02-T-S-P.

Newark

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec RSM-112-02-T-S-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 12 Circuits, Tin (Sn) Plating, Black
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-112-01-T-S
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole Mount, SLM
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole Mount
Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 14 Circuits, Tin (Sn) Plating, Black
Board Connector, 12 Contact(S), 1 Row(S), Female, Straight, 0.059 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec RSM-112-02-T-S-P provided by its distributors.

Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
Push-Pull,Receptacle 1.27mm 1 12pin 3.1A SMD,P=1.27mm 15.49mm*3.94mm
Conn Socket Strip SKT 12 POS 1.27mm Solder ST Top Entry SMD Tube
SMT MICRO SOCKET STRIP .050"" X .100
Connector, Receptacle, 12 Contacts, 1 Row, Surface Mount, 1.27 Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Connector Mounting:Surface Mount; Product Range:Rsm Series Rohs Compliant: Yes |Samtec, Inc. RSM-112-02-T-S-P

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSM-11202TSP
  • RSM11202TSP