Samtec SLM-112-01-T-S

Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
$ 0.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLM-112-01-T-S.

Samtec

Datasheet1 page9 years ago

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SLM-112-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.809
$ 1.51
$ 1.51
Stock
1,655
36,629
36,629
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Mount, SLM
Pin Header, 12 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Partially Shrouded, Brass, SMT
Pin Header, 14 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Partially Shrouded, Brass, SMT
Latch Holder,Receptacle 1.25mm 1 14pin 1A 1μm tin SMD mount 20.85mm(Length)*5.45mm(height)

Descriptions

Descriptions of Samtec SLM-112-01-T-S provided by its distributors.

Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Conn Socket Strip SKT 12 POS 1.27mm Solder ST Thru-Hole Tube
Headers,Headers &,Socket,Wire Housings 1 5.2A Through hole mounting 15.24mm(Length)*2.54mm(height)
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLM11201TS