Samtec SLM-112-01-L-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole Mount
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLM-112-01-L-S.

Samtec

Datasheet1 page9 years ago

JRH Electronics

Newark

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+57.76%

CAD Models

Download Samtec SLM-112-01-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.5
$ 1.5
Stock
10,170
33,294
33,294
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 15 contacts
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Surface Mount, RSM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Solder, CLP Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Surface Mount, RSM Series
Pin Header, 12 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Partially Shrouded, Brass, SMT
TE Connectivity / AMP5-104196-2
Conn Socket Strip RCP 10 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec SLM-112-01-L-S provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole Mount
SLM - Samtec 1.27mm x 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile
Conn Micro Socket Strip SKT 12 POS 1.27mm Solder ST Thru-Hole Tube
Push-Pull Receptacle 12-Pin Forked Black TH 15.24mm L × 2.54mm H
1.27mm Single Row Tin 12P -55鈩儈+125鈩 Phosphor Bronze 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS
.050 x .100 Tiger Buy Low Prof Skt Strip
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLM11201LS