Samtec SLM-112-01-G-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole Mount, SLM
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLM-112-01-G-S.

Samtec

Datasheet1 page9 years ago

JRH Electronics

element14 APAC

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+35.21%

CAD Models

Download Samtec SLM-112-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.61
$ 1.61
Stock
36,609
3,651
3,651
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 15 contacts
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Solder, CLP Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Surface Mount, RSM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Surface Mount, RSM Series
Pin Header, 12 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Partially Shrouded, Brass, SMT
TE Connectivity / AMP5-104196-2
Conn Socket Strip RCP 10 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec SLM-112-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole Mount, SLM
Samtec SLM Series 1.27mm Pitch 12-Pin Single Row Receptacle, Thin Profile, Right Angle, TH
SLM - Samtec 1.27mm x 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile
Connector Systems:board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Connector Mounting:through Hole Mount; Product Range:slm Series; Contact Material:phosphor Bronze; Gender:socket Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLM-112-01-G-S.
  • SLM11201GS