Samtec QTH-030-02-F-D-A

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
$ 3.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QTH-030-02-F-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing6 pages8 years ago

Newark

Sager Electronics

JRH Electronics

HQonline

Inventory History

3 month trend:
-9.18%

CAD Models

Download Samtec QTH-030-02-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.727
$ 4.17
$ 4.17
Stock
35,069
25,132
25,132
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
60
60
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec QTH-030-02-F-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 60 Contacts, Straight, Solder, Surface Mount
Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST Top Entry SMD Tray
Mezzanine Conn, Header, 60Pos, 0.5Mm Rohs Compliant: Yes |Samtec QTH-030-02-F-D-A
.5MM DOUBLE ROW MI SOCKET ASSEMB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTH03002FDA