Samtec QTH-030-02-L-D-A

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QTH-030-02-L-D-A.

Upverter

Technical Drawing2 pages6 years ago

Master Electronics

Samtec

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+3.58%

CAD Models

Download Samtec QTH-030-02-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 3.727
$ 3.727
Stock
77,545
35,069
35,069
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
500 µm
500 µm
500 µm
Number of Positions
60
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD T/R
HIROSE ELECTRICFX8C-60P-SV4(91)
60 CONTACT(S) MALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT
Mezzanine Connector, Ground Plane, Header, 0.635 mm, 2 Rows, 52 Contacts, Surface Mount
Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip

Descriptions

Descriptions of Samtec QTH-030-02-L-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Stacking Board Connector, Dual Row, Qth Series, Header, 0.5 Mm, 60, Surface Mount Rohs Compliant: Yes |Samtec, Inc. QTH-030-02-L-D-A
HEADER, 0.5MM, DUAL, 60WAY; Product Range: QTH Series; No. of Contacts: 60Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 3.9mm; Contact Plating: Gold Plate

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTH03002LDA