Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BTH-030-01-F-D-A

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BTH-030-01-F-D-A.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Toby Electronics

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+27.17%

CAD Models

Download Samtec BTH-030-01-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec BTH-030-01-F-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Conn, Stacking, Header, 60Pos, 2Row; Product Range:Bth Series; No. Of Contacts:60Contacts; Gender:Header; Pitch Spacing:0.5Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Rohs Compliant: Yes |Samtec BTH-030-01-F-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTH-030-01-F-D-A.
  • BTH03001FDA