Samtec QSH-040-01-F-D-DP-A

Conn Micro High Speed Socket Strip SKT 80 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
$ 7.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSH-040-01-F-D-DP-A.

HQonline

Datasheet4 pages8 years ago

Upverter

Samtec

Newark

Electro Sonic

Inventory History

3 month trend:
+3.31%

CAD Models

Download Samtec QSH-040-01-F-D-DP-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.33
$ 7.12
$ 7.12
Stock
5,796
262,355
262,355
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
80
80
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Board to Board RCP 80 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket
0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 100P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICFX8-80S-SV(21)
Conn Board to Board RCP 80 POS 0.6mm Solder ST SMD Tube
TE Connectivity8-2041251-0
Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec QSH-040-01-F-D-DP-A provided by its distributors.

Conn Micro High Speed Socket Strip SKT 80 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
Qsh-040-01-F-D-Dp-A/ Tray Rohs Compliant: Yes |Samtec, Inc. QSH-040-01-F-D-DP-A
"0.50 mm Q Strip® High-Speed Ground Plane Socket Strip"
Mezzanine Connector, Differential Pair Array, Female, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount
Board-to-Board / Mezzanine Connector
0.50mm Q Strip QSH series SMT socket,80P
RS APAC
MEZZANINE CONN, DP FEMALE, 80POS, 0.5MM;
CONN DIFF ARRAY RCP 80P SMD GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH04001FDDPA