Samtec BSH-050-01-L-D-A

0.5mm 2 100P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 2.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSH-050-01-L-D-A.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+141%

CAD Models

Download Samtec BSH-050-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.843
$ 2.58
$ 2.58
Stock
46,221
54,142
54,142
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Board to Board RCP 80 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Socket Strip
Board to Board & Mezzanine Connectors 0.635 BtB ST Rec Hsg Assy100CktEmbsTpPkg
HIROSE ELECTRICFX8-80S-SV(21)
Conn Board to Board RCP 80 POS 0.6mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec BSH-050-01-L-D-A provided by its distributors.

0.5mm 2 100P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
"0.50 mm Basic Blade & Beam Socket Strip"
Conn Socket Strip SKT 100 POS 0.5mm Solder ST Top Entry SMD Tray
Connector Rohs Compliant: Yes |Samtec BSH-050-01-L-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSH050-01-L-D-A
  • BSH05001LDA