Samtec QSE-080-01-L-D-A-K

QSE - Samtec 0.80mm Q Strip High-Speed Ground Plane Socket Strip
$ 6.096

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSE-080-01-L-D-A-K.

Toby Electronics

Datasheet1 page9 years ago
Datasheet1 page10 years ago

Alternate Parts

Price @ 1000
$ 6.096
$ 6.529
Stock
2,979
8
Authorized Distributors
2
4
Gender
Female
Receptacle
Pitch
800 µm
800 µm
Number of Contacts
160
160
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
Bronze
Bronze

Related Parts

0.8mm 2 160P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions61082162000
Conn Board to Board RCP 160 POS 0.8mm Solder ST SMD Tube
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Conn High Speed Socket Strip SKT 200 POS 0.8mm Solder ST SMD
Amphenol Communications Solutions61082-141402LF
Conn Fine PitchConnector RCP 140 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
Amphenol Communications Solutions61082-181402LF
Conn Fine Pitch Connector RCP 180 POS 0.8mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec QSE-080-01-L-D-A-K provided by its distributors.

QSE - Samtec 0.80mm Q Strip High-Speed Ground Plane Socket Strip
.8Mm Double Row Mi Socket Assembly |Samtec QSE-080-01-L-D-A-K
Conn High Speed Socket Strip SKT 160 POS 0.8mm Solder ST SMD
CONN RCPT HI-SPEED DUAL 160POS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.